Diamond Fine 2.00" (50.80mm) X 6.00" (152.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84365

DigiKey Part Number
3M160726-ND
Manufacturer
Manufacturer Product Number
84365
Description
DIAMOND FINE 6" X 2"
Customer Reference
Detailed Description
Diamond Fine 2.00" (50.80mm) X 6.00" (152.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Grade
Fine
Manufacturer
3M
Color
Black
Packaging
Box
Width
2.00" (50.80mm)
Part Status
Discontinued at DigiKey
Length
6.00" (152.40mm)
Abrasive Material
Diamond
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.