
8429-15 | |
|---|---|
DigiKey Part Number | 19-8429-15-ND |
Manufacturer | |
Manufacturer Product Number | 8429-15 |
Description | 3M COLD SHRINK CONNECTOR INSULAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Cold Shrink Tubing 1.27" ~ 2.67" (32.2mm ~ 67.8mm) X 1.25' (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 1.25' (381.00mm) | |
Diameter | 1.27" ~ 2.67" (32.2mm ~ 67.8mm) | |
Width | - | |
Material | Rubber | |
Thickness | - | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,00100 € | 820,01 € |
| Unit Price without VAT: | 82,00100 € |
|---|---|
| Unit Price with VAT: | 97,58119 € |

