Film Tape Acrylic Adhesive Transparent 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8412

DigiKey Part Number
3M162578-ND
Manufacturer
Manufacturer Product Number
8412
Description
TAPE FILM TRANSPARENT 1/2"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Film Tape Acrylic Adhesive Transparent 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Tape Type
Film
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0063" (6.3 mils, 0.160mm)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Thickness - Backing, Carrier
0.0046" (4.6 mils, 0.117mm)
Width
0.50" (12.70mm) 1/2"
Length
216' (66.0m) 72 yds
Color
Transparent
Usage
General Purpose
Temperature Range
-60°F ~ 300°F (-51°C ~ 149°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
175,33000 €75,33 €
1058,29900 €582,99 €
2552,99280 €1.324,82 €
7250,22431 €3.616,15 €
Manufacturers Standard Package
Unit Price without VAT:75,33000 €
Unit Price with VAT:89,64270 €