
8411 | |
|---|---|
DigiKey Part Number | 19-8411-ND |
Manufacturer | |
Manufacturer Product Number | 8411 |
Description | TAPE LAMINATING TRANSPARENT 72YD |
Customer Reference | |
Detailed Description | Laminating Tape Acrylic Adhesive Transparent X 216' (65.8m) 72 yds |
Category | Thickness - Adhesive 0.0005" (0.5 mils, 0.013mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Series | Length 216' (65.8m) 72 yds |
Packaging Bulk | Color Transparent |
Part Status Discontinued at DigiKey | Usage Laminating |
Tape Type Laminating | Temperature Range -60°F ~ 300°F (-50°C ~ 150°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester | Shelf Life 18 Months |
Thickness 0.0015" (1.5 mils, 0.038mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,97000 € | 184,97 € |
| Unit Price without VAT: | 184,97000 € |
|---|---|
| Unit Price with VAT: | 220,11430 € |

