Image for 8411-3/4"X72YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8411-3/4"X72YD

DigiKey Part Number
8411-3/4X72YD-ND
Manufacturer
Manufacturer Product Number
8411-3/4"X72YD
Description
TAPE PROTECTIVE TRAN 3/4"X72YDS
Customer Reference
Detailed Description
Protective Tape Acrylic Adhesive Transparent 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
3M
Width
0.75" (19.05mm) 3/4"
Series
Length
216' (66.0m) 72 yds
Packaging
Bulk
Color
Transparent
Part Status
Discontinued at DigiKey
Temperature Range
-58°F ~ 300°F (-50°C ~ 149°C)
Tape Type
Protective
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
18 Months
Backing, Carrier
Polyester
Storage/Refrigeration Temperature
-140°F ~ 320°F (-60°C ~ 160°C)
Thickness
0.0016" (1.6 mils, 0.041mm)
Base Product Number
Thickness - Adhesive
0.0006" (0.6 mils, 0.015mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.