Masking Tape Silicone Thermosetting Adhesive Translucent - Green 2.00" (50.80mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8403-2"X72YD

DigiKey Part Number
3M160714-ND
Manufacturer
Manufacturer Product Number
8403-2"X72YD
Description
TAPE MASKING TRANS GRN 2"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Silicone Thermosetting Adhesive Translucent - Green 2.00" (50.80mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Silicone Thermosetting
Backing, Carrier
Polyester Film
Thickness
0.0024" (2.4 mils, 0.061mm)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
0.0014" (1.4 mils, 0.036mm)
Width
2.00" (50.80mm)
Length
216' (66.0m) 72 yds
Color
Translucent - Green
Usage
General Purpose
Temperature Range
350°F (177°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
24118,65458 €2.847,71 €
Manufacturers Standard Package
Unit Price without VAT:118,65458 €
Unit Price with VAT:141,19895 €