
839RS-70TP | |
|---|---|
DigiKey Part Number | 19-839RS-70TP-ND |
Manufacturer | |
Manufacturer Product Number | 839RS-70TP |
Description | SCOTCH-BRITEPET HAIR PICKUP LINT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lint Roller |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lint Roller | |
Color | White | |
Material | - | |
Height | - | |
Length (Inches) | - | |
Width | 4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 8,25500 € | 33,02 € |
| Unit Price without VAT: | 8,25500 € |
|---|---|
| Unit Price with VAT: | 9,82345 € |

