
838-1.5"X72YD | |
|---|---|
DigiKey Part Number | 3M160708-ND |
Manufacturer | |
Manufacturer Product Number | 838-1.5"X72YD |
Description | TAPE PROTECTIVE WHT 1 1/2"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Protective Tape Acrylic Adhesive White 1.50" (38.10mm) 1 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Protective | |
Adhesive | Acrylic | |
Backing, Carrier | Tedlar® PVF | |
Thickness | 0.0034" (3.4 mils, 0.086mm) | |
Thickness - Adhesive | 0.0013" (1.3 mils, 0.033mm) | |
Thickness - Backing, Carrier | 0.0021" (2.1 mils, 0.053mm) | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 216' (66.0m) 72 yds | |
Color | White | |
Usage | Holding, Moisture Protection, Sealing | |
Temperature Range | -100°F ~ 225°F (-73°C ~ 107°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,67000 € | 281,67 € |
| 24 | 202,81250 € | 4.867,50 € |
| Unit Price without VAT: | 281,67000 € |
|---|---|
| Unit Price with VAT: | 335,18730 € |









