8337-8009 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 115
Unit Price: 11,81000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.590
Unit Price: 15,42000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 6,32680 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 6,71705 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 6,32680 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 6,54355 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 6,71705 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 6,54355 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 6,58498 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 5,84641 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 8,82861 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 5,66156 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 7,35758 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 5,84641 €
Datasheet
37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8337-8009

DigiKey Part Number
8337-8009-ND
Manufacturer
Manufacturer Product Number
8337-8009
Description
CONN D-SUB RCPT 37POS PNL MT IDC
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC, Ribbon Cable
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Discontinued at DigiKey
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
1A
Connector Type
Receptacle, Female Sockets
Features
Feed Through
Number of Positions
Color
Gray
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Wire Gauge
26-28 AWG
Shell Size, Connector Layout
4 (DC, C)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658612-1TE Connectivity AMP Connectors115AFR37B-ND11,81000 €Direct
1658610-1TE Connectivity AMP Connectors1.590AFL37B-ND15,42000 €Similar
L117DCFRA37SAmphenol CS (Commercial Products)0L117DCFRA37S-ND6,32680 €Similar
L117DCFRAA37SAmphenol CS (Commercial Products)0L117DCFRAA37S-ND6,71705 €Similar
L117DCFRB37SAmphenol CS (Commercial Products)0L117DCFRB37S-ND6,32680 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,87985 €975,97 €
Manufacturers Standard Package
Unit Price without VAT:4,87985 €
Unit Price with VAT:5,80702 €