
83301-3/8"X23"X6" | |
|---|---|
DigiKey Part Number | 83301-3/8"X23"X6"-ND |
Manufacturer | |
Manufacturer Product Number | 83301-3/8"X23"X6" |
Description | CARRY HANDLE 22.99"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Carry Handle Strips White 22.99" L x 1.38" W (583.9mm x 35.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Carry Handle Strips | |
Color | White | |
Size / Dimension | 22.99" L x 1.38" W (583.9mm x 35.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,59000 € | 428,59 € |
| Unit Price without VAT: | 428,59000 € |
|---|---|
| Unit Price with VAT: | 510,02210 € |

