
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | - | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | - | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 32,61200 € | 163,06 € |
| Unit Price without VAT: | 32,61200 € |
|---|---|
| Unit Price with VAT: | 38,80828 € |

