
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Pouch - Printed | |
Adhesive | Rubber | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 6.00" (152.40mm) | |
Length | 10.00" (254.00mm) | |
Color | Transparent | |
Usage | - | |
Temperature Range | 72°F (22°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.222,93000 € | 1.222,93 € |
| Unit Price without VAT: | 1.222,93000 € |
|---|---|
| Unit Price with VAT: | 1.455,28670 € |

