8315-7009 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 112
Unit Price: 15,76000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 18
Unit Price: 12,89000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 266
Unit Price: 9,35000 €
Datasheet

Similar


Amphenol CONEC
In Stock: 240
Unit Price: 4,32000 €
Datasheet
Image for 8315-7009 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8315-7009

DigiKey Part Number
8315-7009-ND
Manufacturer
Manufacturer Product Number
8315-7009
Description
CONN D-SUB RCPT 15POS PNL MT IDC
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Gray
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
26-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes