Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82M-180-P-A

DigiKey Part Number
82M-180-P-A-ND
Manufacturer
Manufacturer Product Number
82M-180-P-A
Description
CONN TERM PIN 14-16AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Male, Pin (Plug)
Diameter - Barrel
0.180" (4.57mm)
Wire Gauge
14-16 AWG
Length - Overall
0.850" (21.59mm)
Length - Barrel
0.190" (4.83mm)
Insulation
Non-Mating End Insulated
Termination
Crimp
Features
Butted Seam
Contact Material
-
Contact Finish
-
Color
Blue
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,13064 €130,64 €
Manufacturers Standard Package
Unit Price without VAT:0,13064 €
Unit Price with VAT:0,15546 €