
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | - | |
Length | - | |
Diameter | 2.00" (50.80mm) | |
Applications | Deburring, Finishing, Grinding, Polishing, Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 32,38400 € | 161,92 € |
| Unit Price without VAT: | 32,38400 € |
|---|---|
| Unit Price with VAT: | 38,53696 € |

