
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Pouch - Printed | |
Adhesive | Rubber | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0009" (0.9 mils, 0.023mm) | |
Thickness - Backing, Carrier | 0.0016" (1.6 mils, 0.041mm) | |
Width | 5.00" (127.00mm) | |
Length | 6.00" (152.40mm) | |
Color | Clear, Orange Print | |
Usage | Holding, Moisture Protection, Sealing | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

