
8240-5"X6" | |
|---|---|
DigiKey Part Number | 3M160654-ND |
Manufacturer | |
Manufacturer Product Number | 8240-5"X6" |
Description | TAPE POUCH CLR/ORNG 5"X6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pouch - Printed Tape Rubber Adhesive Clear, Orange Print 5.00" (127.00mm) X 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Pouch - Printed | |
Adhesive | Rubber | |
Backing, Carrier | Polypropylene Film | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 5.00" (127.00mm) | |
Length | 6.00" (152.40mm) | |
Color | Clear, Orange Print | |
Usage | Holding, Moisture Protection, Sealing | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 52,08875 € | 416,71 € |
| Unit Price without VAT: | 52,08875 € |
|---|---|
| Unit Price with VAT: | 61,98561 € |

