Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Termination IDC, Ribbon Cable |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Discontinued at DigiKey | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Features Feed Through, Grounding Indents |
Number of Rows 2 | Color Gray |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Wire Gauge 26-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09664286700 | HARTING | 144 | 1195-2562-ND | 14,70000 € | Similar |
| 09664287700 | HARTING | 43 | 1195-2563-ND | 13,99000 € | Similar |
| 1658613-1 | TE Connectivity AMP Connectors | 308 | AMR37B-ND | 13,50000 € | Similar |
| L117DCFRA37P | Amphenol CS (Commercial Products) | 0 | L117DCFRA37P-ND | 6,27658 € | Similar |
| L117DCFRAA37P | Amphenol CS (Commercial Products) | 0 | L117DCFRAA37P-ND | 6,66373 € | Similar |















