



Category | Termination IDC, Ribbon Cable |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Features Feed Through, Grounding Indents |
Number of Rows 2 | Color Gray |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Wire Gauge 26-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,77000 € | 11,77 € |
| 10 | 10,00100 € | 100,01 € |
| 25 | 9,37520 € | 234,38 € |
| 50 | 8,92740 € | 446,37 € |
| 100 | 8,50150 € | 850,15 € |
| 300 | 7,86780 € | 2.360,34 € |
| 500 | 7,58954 € | 3.794,77 € |
| 1.000 | 7,22775 € | 7.227,75 € |
| Unit Price without VAT: | 11,77000 € |
|---|---|
| Unit Price with VAT: | 14,00630 € |

