Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Gray |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658613-3 | TE Connectivity AMP Connectors | 362 | AMR15B-ND | 7,90000 € | Similar |
| L117DAFRA15P | Amphenol CS (Commercial Products) | 350 | L117DAFRA15P-ND | 3,72000 € | Similar |
| L117DAFRAA15P | Amphenol CS (Commercial Products) | 0 | L117DAFRAA15P-ND | 2,82030 € | Similar |
| L117DAFRB15P | Amphenol CS (Commercial Products) | 0 | L117DAFRB15P-ND | 2,36089 € | Similar |
| L117DAFRBA15P | Amphenol CS (Commercial Products) | 0 | L117DAFRBA15P-ND | 2,64702 € | Similar |






















