Direct
Similar

82100-6000 | |
|---|---|
DigiKey Part Number | 82100-6000-ND |
Manufacturer | |
Manufacturer Product Number | 82100-6000 |
Description | CONN RCPT 100POS IDC 30AWG GOLD |
Customer Reference | |
Detailed Description | 100 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 82100-6000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 100 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.050" (1.27mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82100-6000RB | 3M | 0 | 19-82100-6000RB-ND | 20,66522 € | Direct |
| 2-111196-4 | TE Connectivity AMP Connectors | 243 | A31865-ND | 21,83000 € | Similar |




