Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

8209-7009 | |
|---|---|
DigiKey Part Number | 8209-7009-ND |
Manufacturer | |
Manufacturer Product Number | 8209-7009 |
Description | CONN D-SUB PLUG 9POS PNL MNT IDC |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Gray |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G17K09101001EU | Amphenol CS (Commercial Products) | 31 | G17K09101001EU-ND | 2,14000 € | Direct |
| 09661286700 | HARTING | 18 | 1195-2514-ND | 8,40000 € | Similar |
| 09661287700 | HARTING | 0 | 1195-2515-ND | 7,90000 € | Similar |
| 1658608-4 | TE Connectivity AMP Connectors | 2.520 | AML09B-ND | 7,29000 € | Similar |
| 1658613-4 | TE Connectivity AMP Connectors | 316 | AMR09B-ND | 6,44000 € | Similar |
















