Similar
Similar

8209-7003 | |
|---|---|
DigiKey Part Number | 8209-7003-ND |
Manufacturer | |
Manufacturer Product Number | 8209-7003 |
Description | CONN D-SUB PLUG 9POS PNL MNT IDC |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 8209-7003 Models |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Gray |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661286700 | HARTING | 43 | 1195-2514-ND | 7,70000 € | Similar |
| 09661287700 | HARTING | 0 | 1195-2515-ND | 7,24000 € | Similar |
| 1658608-4 | TE Connectivity AMP Connectors | 2.531 | AML09B-ND | 6,68000 € | Similar |
| 1658613-4 | TE Connectivity AMP Connectors | 318 | AMR09B-ND | 5,90000 € | Similar |
| 1658615-4 | TE Connectivity AMP Connectors | 194 | AMS09B-ND | 4,81000 € | Similar |













