8209-7000 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Amphenol CS (Commercial Products)
In Stock: 51
Unit Price: 2,14000 €
Datasheet

Similar


HARTING
In Stock: 93
Unit Price: 8,40000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 7,90000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 228
Unit Price: 7,29000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,44000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 714
Unit Price: 5,24000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,31423 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,24144 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,09453 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 534
Unit Price: 2,03000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,27281 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,41132 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,00000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 108
Unit Price: 2,92000 €
Datasheet
Image for 8209-7000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8209-7000

DigiKey Part Number
19-8209-7000-ND
Manufacturer
Manufacturer Product Number
8209-7000
Description
CONN D-SUB PLUG 9POS PNL MNT IDC
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Feed Through, Grounding Indents
Voltage Rating
-
Color
Gray
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
26-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes