26 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82026-6000-RB

DigiKey Part Number
3M156437-ND
Manufacturer
Manufacturer Product Number
82026-6000-RB
Description
CONN RCPT 26POS IDC 30AWG GOLD
Customer Reference
Detailed Description
26 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Obsolete
Wire Gauge
30 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
26
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.050" (1.27mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 434
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,43000 €9,43 €
108,01100 €80,11 €
257,50920 €187,73 €
507,15060 €357,53 €
1006,80920 €680,92 €
3006,30160 €1.890,48 €
Manufacturers Standard Package
Unit Price without VAT:9,43000 €
Unit Price with VAT:11,22170 €