Image for 81F-180-NBL-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81F-180-NBL-A

DigiKey Part Number
81F-180-NBL-A-ND
Manufacturer
Manufacturer Product Number
81F-180-NBL-A
Description
CONN TERM RCPT 18-22AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Barrel
0.250" (6.35mm)
Manufacturer
3M
Insulation
Fully Insulated
Packaging
Bulk
Termination
Crimp
Part Status
Active
Color
Red
Terminal Type
Female, Receptacle (Socket)
Insulation Diameter
0.145" (3.68mm)
Diameter - Barrel
0.180" (4.57mm)
Material - Insulation
Polyamide (PA), Nylon
Wire Gauge
18-22 AWG
Base Product Number
Length - Overall
1.020" (25.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,25396 €253,96 €
Manufacturers Standard Package
Unit Price without VAT:0,25396 €
Unit Price with VAT:0,30221 €