
8132/20 | |
|---|---|
DigiKey Part Number | 8132/20-ND |
Manufacturer | |
Manufacturer Product Number | 8132/20 |
Description | CBL RIBN 20COND 0.156 GRAY 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.156" (3.96mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.077" (1.96mm) |
Series | Ribbon Width 3.060" (77.72mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 80°C |
Number of Conductors 20 | Ratings UL E42769 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 18 AWG | Insulation Resistance 10GOhm |
Conductor Strand 19 Strands / 30 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,69490 € | 1.408,47 € |
| Unit Price without VAT: | 4,69490 € |
|---|---|
| Unit Price with VAT: | 5,58693 € |

