
8132/08 100 | |
|---|---|
DigiKey Part Number | 3M157846-100-ND 19-8132/08100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8132/08 100 |
Description | CBL RIBN 8COND 0.156 GRAY 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 8 Conductors 0.156" (3.96mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 8 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 18 AWG | |
Conductor Strand | 19 Strands / 30 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.077" (1.96mm) | |
Ribbon Width | 1.188" (30.18mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL E42769 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 5 | 3,69600 € | 18,48 € |
| 10 | 3,35000 € | 33,50 € |
| 25 | 2,94080 € | 73,52 € |
| 50 | 2,66520 € | 133,26 € |
| 100 | 2,41590 € | 241,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,51250 € | 251,25 € |
| 200 | 2,27905 € | 455,81 € |
| 300 | 2,15350 € | 646,05 € |
| 500 | 2,00628 € | 1.003,14 € |
| 700 | 1,91559 € | 1.340,91 € |
| 1.000 | 1,82461 € | 1.824,61 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

