
Category | Jacket Color |
Mfr | Ribbon Thickness 0.077" (1.96mm) |
Series | Ribbon Width 0.568" (14.43mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 80°C |
Number of Conductors 4 | Ratings UL E42769 |
Pitch | Features Zippable |
Length 1.00' (304.80mm) | Conductor Material Copper, Tinned |
Wire Gauge 18 AWG | Insulation Resistance 10GOhm |
Conductor Strand 19 Strands / 30 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |

