
8132/04 100 | |
|---|---|
DigiKey Part Number | 19-8132/04100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8132/04 100 |
Description | CBL RIBN 4COND 0.156 GRY FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 4 Conductors 0.156" (3.96mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.077" (1.96mm) |
Mfr | Ribbon Width 0.568" (14.43mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Cable Type Flat Cable | Ratings UL E42769 |
Number of Conductors 4 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 18 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 30 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 5 | 2,03400 € | 10,17 € |
| 10 | 1,84500 € | 18,45 € |
| 25 | 1,62000 € | 40,50 € |
| 50 | 1,46780 € | 73,39 € |
| 100 | 1,33030 € | 133,03 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |


