8132/03 100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8132/03 100

DigiKey Part Number
MG03F-1-ND
Manufacturer
Manufacturer Product Number
8132/03 100
Description
CBL RIBN 3COND 0.156 GRAY 1'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 3 Conductors 0.156" (3.96mm) Flat Cable 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
3
Pitch
Length
1.00' (304.80mm)
Wire Gauge
18 AWG
Conductor Strand
19 Strands / 30 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.077" (1.96mm)
Ribbon Width
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL E42769
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 3COND 0.156 GRAY 100'
In-Stock: 742
Unit Price: 1,69000 €
CBL RIBN 3COND 0.156 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 3COND 0.156 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 3COND 0.156 GRAY 10'
In-Stock: 3
Unit Price: 14,86000 €
CBL RIBN 3COND 0.156 GRAY 5'
In-Stock: 0
Unit Price: