
8125/17 100 | |
|---|---|
DigiKey Part Number | 8125/17100-ND |
Manufacturer | |
Manufacturer Product Number | 8125/17 100 |
Description | CBL RIBN 17COND 0.1 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 17 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.054" (1.37mm) |
Series | Ribbon Width 1.668" (42.37mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 17 | Ratings UL E42769 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 24 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 32 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,06007 € | 918,02 € |
| Unit Price without VAT: | 3,06007 € |
|---|---|
| Unit Price with VAT: | 3,64148 € |

