
8124/34 100 | |
|---|---|
DigiKey Part Number | 8124/34100-ND |
Manufacturer | |
Manufacturer Product Number | 8124/34 100 |
Description | CBL RIBN 34COND 0.1 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 34 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.060" (1.52mm) |
Series | Ribbon Width 3.368" (85.55mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 34 | Ratings UL E42769 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 22 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 30 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,33710 € | 1.601,13 € |
| Unit Price without VAT: | 5,33710 € |
|---|---|
| Unit Price with VAT: | 6,35115 € |

