
Category | Jacket Color |
Mfr | Ribbon Thickness 0.060" (1.52mm) |
Series | Ribbon Width 2.968" (75.39mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 30 | Ratings UL E42769 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 22 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 30 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,52037 € | 1.356,11 € |
| Unit Price without VAT: | 4,52037 € |
|---|---|
| Unit Price with VAT: | 5,37924 € |

