Flat Ribbon Cable Gray 13 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8124/13 100

DigiKey Part Number
8124/13100-ND
Manufacturer
Manufacturer Product Number
8124/13 100
Description
CBL RIBN 13COND 0.1 GRAY 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 13 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
13
Pitch
Length
100.0' (30.48m)
Wire Gauge
22 AWG
Conductor Strand
7 Strands / 30 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.060" (1.52mm)
Ribbon Width
1.268" (32.21mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL E42769
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5002,04058 €1.020,29 €
Unit Price without VAT:2,04058 €
Unit Price with VAT:2,42829 €