8124^12-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8124/12 100

DigiKey Part Number
3M156819-1-ND
Manufacturer
Manufacturer Product Number
8124/12 100
Description
CBL RIBN 12COND FLAT 0.1 GRAY 1'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 12 Conductors 0.100" (2.54mm) Flat Cable 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
12
Pitch
Length
1.00' (304.80mm)
Wire Gauge
22 AWG
Conductor Strand
7 Strands / 30 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.060" (1.52mm)
Ribbon Width
1.168" (29.67mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL E42769
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 12COND 0.1 GRAY 100'
In-Stock: 642
Unit Price: 4,22000 €
CBL RIBN 12COND 0.1 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 12COND 0.1 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 12COND 0.1 GRAY 10'
In-Stock: 7
Unit Price: 35,73000 €
CBL RIBN 12COND FLAT 0.1 GRAY 5'
In-Stock: 0
Unit Price: