
Category | Jacket Color |
Mfr | Ribbon Thickness 0.060" (1.52mm) |
Series | Ribbon Width 0.468" (11.89mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 5 | Ratings UL E42769 |
Pitch | Features Zippable |
Length 25.0' (7.62m) | Conductor Material Copper, Tinned |
Wire Gauge 22 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 30 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |

