
Category | Simplex/Duplex Duplex |
Manufacturer 3M | Mode Singlemode |
Packaging Bulk | Mounting Type Panel Mount, Bulkhead |
Part Status Discontinued at DigiKey | Housing Material Zinc |
Type Coupler | Ferrule Material Zirconia, Ceramic |
Convert From (Adapter End) ST Receptacle | Color Silver |
Convert To (Adapter End) ST Receptacle | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,12717 € | 247,63 € |
| Unit Price without VAT: | 4,12717 € |
|---|---|
| Unit Price with VAT: | 4,91133 € |

