Image for 81100-660403 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81100-660403

DigiKey Part Number
81100-660403-ND
Manufacturer
Manufacturer Product Number
81100-660403
Description
CONN HEADER VERT 100POS 1.27MM
Customer Reference
Detailed Description
Connector Header Through Hole 100 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.140" (3.56mm)
Mfr
Contact Length - Post
0.143" (3.63mm)
Series
Insulation Height
0.405" (10.29mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Lock
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
0.75A
Mounting Type
Contact Finish Thickness - Post
125.0µin (3.18µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Lock/Eject Hooks, Long
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.