810S6 | |
|---|---|
DigiKey Part Number | 19-810S6-ND |
Manufacturer | |
Manufacturer Product Number | 810S6 |
Description | SCOTCH MAGIC TAPE IS THE ORIGINA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sealing Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 67' (20.3m) 22 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Sealing | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 67' (20.3m) 22 yds | |
Color | White | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 79°F (15°C ~ 26°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 13,50542 € | 324,13 € |
| Unit Price without VAT: | 13,50542 € |
|---|---|
| Unit Price with VAT: | 16,07145 € |

