
81080-650201-RB | |
|---|---|
DigiKey Part Number | 81080-650201-RB-ND |
Manufacturer | |
Manufacturer Product Number | 81080-650201-RB |
Description | CONN HEADER VERT 80POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 81080-650201-RB Models |
Category | Contact Length - Mating 0.265" (6.73mm) |
Mfr | Contact Length - Post 0.092" (2.34mm) |
Series | Insulation Height 0.405" (10.29mm) |
Packaging Box | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 0.75A |
Mounting Type | Contact Finish Thickness - Post 250.0µin (6.35µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Short |

