
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 127µm | |
Cable Diameter | 2.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Silver | |
Boot Color | - | |
Ingress Protection | - | |
Features | Strain Relief | |
Attenuation - Typ | -0.3dB | |
Reflection | -45dB | |
Housing Material | Zinc | |
Ferrule Material | Zirconia | |
Body Material | Zinc | |
Operating Temperature | -40°C ~ 80°C | |
Mating Cycles | 500 |

