
Category | Contact Length - Mating 0.140" (3.56mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.405" (10.29mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 0.75A |
Mounting Type | Contact Finish Thickness - Post 125.0µin (3.18µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |


