
81068-600203-RB | |
|---|---|
DigiKey Part Number | 19-81068-600203-RB-ND |
Manufacturer | |
Manufacturer Product Number | 81068-600203-RB |
Description | CONN HEADER VERT 68POS 1.27MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 68 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 81068-600203-RB Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.140" (3.56mm) |
Series | Contact Length - Post 0.092" (2.34mm) |
Packaging Bulk | Insulation Height 0.405" (10.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Lock |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 0.75A |
Termination Solder | Contact Finish Thickness - Post 250.0µin (6.35µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 13,36724 € | 2.807,12 € |
| Unit Price without VAT: | 13,36724 € |
|---|---|
| Unit Price with VAT: | 15,90702 € |

