
Category | Fastening Type Bayonet Lock |
Manufacturer 3M | Housing Color Silver |
Packaging Bulk | Boot Color Yellow |
Part Status Discontinued at DigiKey | Features Strain Relief |
Connector Style ST | Attenuation - Typ -0.3dB |
Connector Type Plug | Reflection -40dB |
Simplex/Duplex Simplex | Housing Material Zinc |
Mode Singlemode | Ferrule Material Zirconia |
Fiber Cladding Diameter 126µm | Body Material Zinc |
Cable Diameter 2.9mm | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 3,44000 € | 206,40 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

