
81050-650C01-RB | |
|---|---|
DigiKey Part Number | 19-81050-650C01-RB-ND |
Manufacturer | |
Manufacturer Product Number | 81050-650C01-RB |
Description | CONN HEADER SMD 50POS 1.27MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 81050-650C01-RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks, Short | |
Contact Length - Mating | 0.140" (3.56mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.405" (10.29mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.75A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 250.0µin (6.35µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,63005 € | 8.630,05 € |
| Unit Price without VAT: | 8,63005 € |
|---|---|
| Unit Price with VAT: | 10,26976 € |

