
81040-660C01-RB | |
|---|---|
DigiKey Part Number | 81040-660C01-RB-ND |
Manufacturer | |
Manufacturer Product Number | 81040-660C01-RB |
Description | CONN HEADER SMD 40POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 81040-660C01-RB Models |
Category | Fastening Type Latch Lock/Eject Hooks, Long |
Mfr | Contact Length - Mating 0.140" (3.56mm) |
Series | Insulation Height 0.405" (10.29mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 0.75A |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 250.0µin (6.35µm) |
Mounting Type | Base Product Number |
Termination Solder |


