81036-650C01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 375
Unit Price: 9,86000 €
Datasheet

Direct


3M
In Stock: 0
Unit Price: 7,48502 €
Datasheet
Image for 81036-650C01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81036-650C01

DigiKey Part Number
81036-650C01-ND
Manufacturer
Manufacturer Product Number
81036-650C01
Description
CONN HEADER SMD 36POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount 36 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks, Short
Mfr
Contact Length - Mating
0.140" (3.56mm)
Series
Insulation Height
0.405" (10.29mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
0.75A
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
125.0µin (3.18µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
81036-650C01-RB3M37581036-650C01-RB-ND9,86000 €Direct
81036-650C01-RB3M019-81036-650C01-RB-ND7,48502 €Direct
Obsolete
This product is no longer manufactured. View Substitutes