Image for 81020-660403-RB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81020-660403-RB

DigiKey Part Number
81020-660403-RB-ND
Manufacturer
Manufacturer Product Number
81020-660403-RB
Description
CONN HEADER VERT 20POS 1.27MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
81020-660403-RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.140" (3.56mm)
Mfr
Contact Length - Post
0.143" (3.63mm)
Series
Insulation Height
0.405" (10.29mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Lock
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
0.75A
Mounting Type
Contact Finish Thickness - Post
250.0µin (6.35µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Lock/Eject Hooks, Long
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.