Fiber Optic Plug Connector ST Simplex 125µm Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8100-YS

DigiKey Part Number
3M155850-ND
Manufacturer
Manufacturer Product Number
8100-YS
Description
CONN FIBER ST PLUG SMPLX 125UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector ST Simplex 125µm Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Housing Color
Silver
Manufacturer
3M
Boot Color
Yellow
Packaging
Bulk
Features
Dust Cap, Hot Melt, Strain Relief
Part Status
Discontinued at DigiKey
Attenuation - Typ
-0.2dB
Connector Style
ST
Reflection
-40dB
Connector Type
Plug
Housing Material
Engineered Resin
Simplex/Duplex
Simplex
Ferrule Material
Zirconia
Mode
Singlemode
Body Material
Engineered Resin
Fiber Cladding Diameter
125µm
Operating Temperature
-10°C ~ 60°C
Cable Diameter
0.9mm
Mating Cycles
500
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
608,38683 €503,21 €
Manufacturers Standard Package
Unit Price without VAT:8,38683 €
Unit Price with VAT:9,98033 €